BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7411G-TR

DigiKey Part Number
BD7411GTR-ND - Tape & Reel (TR)
BD7411GCT-ND - Cut Tape (CT)
BD7411GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7411G-TR
Description
MAGNETIC SWITCH OMNIPOLAR 5SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD7411G-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±5.6mT Trip, ±1.5mT Release
Test Condition
25°C
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
4mA
Current - Output (Max)
1mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
51,14200 €5,71 €
101,08600 €10,86 €
251,02000 €25,50 €
500,97520 €48,76 €
1000,93390 €93,39 €
5000,85128 €425,64 €
1.0000,82054 €820,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,77696 €2.330,88 €
6.0000,75239 €4.514,34 €
9.0000,73897 €6.650,73 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €