
BD7411G-TR | |
|---|---|
DigiKey Part Number | BD7411GTR-ND - Tape & Reel (TR) BD7411GCT-ND - Cut Tape (CT) BD7411GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7411G-TR |
Description | MAGNETIC SWITCH OMNIPOLAR 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD7411G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5.6mT Trip, ±1.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,19400 € | 5,97 € |
| 10 | 1,13600 € | 11,36 € |
| 25 | 1,06720 € | 26,68 € |
| 50 | 1,02020 € | 51,01 € |
| 100 | 0,97710 € | 97,71 € |
| 500 | 0,89066 € | 445,33 € |
| 1.000 | 0,85847 € | 858,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81288 € | 2.438,64 € |
| 6.000 | 0,78717 € | 4.723,02 € |
| 9.000 | 0,77313 € | 6.958,17 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

