
BD73H37G-2CTR | |
|---|---|
DigiKey Part Number | 846-BD73H37G-2CTR-ND - Tape & Reel (TR) 846-BD73H37G-2CTRCT-ND - Cut Tape (CT) 846-BD73H37G-2CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD73H37G-2CTR |
Description | NANO ENERGY, CMOS OUTPUT TYPE, S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.66V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 20µs Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,44800 € | 11,20 € |
| 100 | 0,39270 € | 39,27 € |
| 250 | 0,36640 € | 91,60 € |
| 500 | 0,35054 € | 175,27 € |
| 1.000 | 0,33750 € | 337,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31202 € | 936,06 € |
| 6.000 | 0,30436 € | 1.826,16 € |
| 9.000 | 0,30053 € | 2.704,77 € |
| 15.000 | 0,29628 € | 4.444,20 € |
| 21.000 | 0,29380 € | 6.169,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

