
BD733L2FP-C-EVK | |
|---|---|
DigiKey Part Number | 846-BD733L2FP-C-EVK-ND |
Manufacturer | |
Manufacturer Product Number | BD733L2FP-C-EVK |
Description | EVAL BOARD FOR BD733L2C |
Customer Reference | |
Detailed Description | BD733L2-C - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Category | Current - Output 200mA |
Manufacturer Rohm Semiconductor | Voltage - Input 4.37V ~ 45V |
Packaging Bulk | Regulator Type Positive Fixed |
Part Status Obsolete | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part BD733L2-C |
Voltage - Output 3.3V | Base Product Number |

