Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BD733L2EFJ-CE2

DigiKey Part Number
BD733L2EFJ-CE2TR-ND - Tape & Reel (TR)
BD733L2EFJ-CE2CT-ND - Cut Tape (CT)
BD733L2EFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD733L2EFJ-CE2
Description
IC REG LIN 3.3V 200MA 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD733L2EFJ-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 200mA
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
15 µA
PSRR
63dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.927
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,25900 €12,59 €
251,14680 €28,67 €
1001,02340 €102,34 €
2500,96460 €241,15 €
5000,92914 €464,57 €
1.0000,89996 €899,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,86916 €2.172,90 €
5.0000,85059 €4.252,95 €
7.5000,84130 €6.309,75 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €