Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD730L05G-CTR

DigiKey Part Number
846-BD730L05G-CTR-ND - Tape & Reel (TR)
846-BD730L05G-CTRCT-ND - Cut Tape (CT)
846-BD730L05G-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD730L05G-CTR
Description
IC REG LINEAR 3V 50MA 5-SSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 50mA
Current - Output
Current - Quiescent (Iq)
13 µA
Current - Supply (Max)
15 µA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.761
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54000 €5,40 €
250,48640 €12,16 €
1000,42750 €42,75 €
2500,39940 €99,85 €
5000,38250 €191,25 €
1.0000,36858 €368,58 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35136 €1.054,08 €
6.0000,34294 €2.057,64 €
9.0000,33872 €3.048,48 €
15.0000,33405 €5.010,75 €
21.0000,33132 €6.957,72 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €