
BD725L05G-CTR | |
|---|---|
DigiKey Part Number | 846-BD725L05G-CTR-ND - Tape & Reel (TR) 846-BD725L05G-CTRCT-ND - Cut Tape (CT) 846-BD725L05G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD725L05G-CTR |
Description | IC REG LINEAR 2.5V 50MA 5-SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 13 µA | |
Current - Supply (Max) | 15 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,49440 € | 12,36 € |
| 100 | 0,43440 € | 43,44 € |
| 250 | 0,40592 € | 101,48 € |
| 500 | 0,38872 € | 194,36 € |
| 1.000 | 0,37456 € | 374,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35707 € | 1.071,21 € |
| 6.000 | 0,34851 € | 2.091,06 € |
| 9.000 | 0,34422 € | 3.097,98 € |
| 15.000 | 0,33948 € | 5.092,20 € |
| 21.000 | 0,33670 € | 7.070,70 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

