
BD71L3SHFV-TR | |
|---|---|
DigiKey Part Number | 846-BD71L3SHFV-TR-ND - Tape & Reel (TR) 846-BD71L3SHFV-TRCT-ND - Cut Tape (CT) 846-BD71L3SHFV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD71L3SHFV-TR |
Description | 3.83V, HIGH ACCURACY, CMOS OUTPU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-HVSOF |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Timeout 100µs Maximum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SOT-665 |
Number of Voltages Monitored 1 | Supplier Device Package 5-HVSOF |
Voltage - Threshold 3.83V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27040 € | 6,76 € |
| 100 | 0,23480 € | 23,48 € |
| 250 | 0,21792 € | 54,48 € |
| 500 | 0,20770 € | 103,85 € |
| 1.000 | 0,19929 € | 199,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18890 € | 566,70 € |
| 6.000 | 0,18382 € | 1.102,92 € |
| 9.000 | 0,18128 € | 1.631,52 € |
| 15.000 | 0,17845 € | 2.676,75 € |
| 21.000 | 0,17681 € | 3.713,01 € |
| 30.000 | 0,17522 € | 5.256,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

