
BD71815AGW-E2 | |
|---|---|
DigiKey Part Number | BD71815AGW-E2TR-ND - Tape & Reel (TR) BD71815AGW-E2CT-ND - Cut Tape (CT) BD71815AGW-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD71815AGW-E2 |
Description | IC REG 13OUT BUCK/LDO 55UCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 13 Output Step-Down (Buck) Synchronous (5), Linear (LDO) (8) 6MHz UCSP55M4C |
Datasheet | Datasheet |
EDA/CAD Models | BD71815AGW-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (5), Linear (LDO) (8) | |
Number of Outputs | 13 | |
Frequency - Switching | 6MHz | |
Voltage/Current - Output 1 | Programmable, 1A | |
Voltage/Current - Output 2 | Programmable, 800mA | |
Voltage/Current - Output 3 | Programmable, 500mA | |
w/LED Driver | Yes | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 55-UFBGA, WLCSP | |
Supplier Device Package | UCSP55M4C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,14100 € | 31,41 € |
| 25 | 2,89400 € | 72,35 € |
| 100 | 2,62190 € | 262,19 € |
| 250 | 2,49668 € | 624,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,28169 € | 5.704,23 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

