


BD70HC0WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD70HC0WEFJ-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD70HC0WEFJ-E2 |
Description | IC REG LINEAR 7V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.92V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23776 € | 594,40 € |
| 5.000 | 0,23136 € | 1.156,80 € |
| 7.500 | 0,22815 € | 1.711,12 € |
| 12.500 | 0,22459 € | 2.807,38 € |
| 17.500 | 0,22252 € | 3.894,10 € |
| 25.000 | 0,22052 € | 5.513,00 € |
| Unit Price without VAT: | 0,23776 € |
|---|---|
| Unit Price with VAT: | 0,28293 € |

