Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD70HA5MEFJ-LBH2

DigiKey Part Number
BD70HA5MEFJ-LBH2TR-ND - Tape & Reel (TR)
BD70HA5MEFJ-LBH2CT-ND - Cut Tape (CT)
BD70HA5MEFJ-LBH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD70HA5MEFJ-LBH2
Description
IC REG LINEAR 7V 500MA 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD70HA5MEFJ-LBH2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Supply (Max)
1.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Not For New Designs
Protection Features
Over Current, Over Temperature, Soft Start
Output Configuration
Operating Temperature
-40°C ~ 105°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Input (Max)
8V
Supplier Device Package
8-HTSOP-J
Voltage - Output (Min/Fixed)
7V
Base Product Number
Voltage Dropout (Max)
1.2V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD70HA5VEFJ-ME2Rohm Semiconductor2.500846-BD70HA5VEFJ-ME2CT-ND0,40182 €Similar
In-Stock: 249
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,12000 €11,20 €
251,01880 €25,47 €
1000,90770 €90,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,85460 €213,65 €
5000,82264 €411,32 €
7500,80661 €604,96 €
1.2500,78887 €986,09 €
1.7500,77850 €1.362,38 €
2.5000,76852 €1.921,30 €
6.2500,74704 €4.669,00 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €