
BD70H12G-2CTR | |
|---|---|
DigiKey Part Number | 846-BD70H12G-2CTR-ND - Tape & Reel (TR) 846-BD70H12G-2CTRCT-ND - Cut Tape (CT) 846-BD70H12G-2CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD70H12G-2CTR |
Description | NANO ENERGY, CMOS OUTPUT TYPE, S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.2V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 20µs Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,44400 € | 11,10 € |
| 100 | 0,38930 € | 38,93 € |
| 250 | 0,36316 € | 90,79 € |
| 500 | 0,34750 € | 173,75 € |
| 1.000 | 0,33455 € | 334,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30931 € | 927,93 € |
| 6.000 | 0,30173 € | 1.810,38 € |
| 9.000 | 0,29793 € | 2.681,37 € |
| 15.000 | 0,29372 € | 4.405,80 € |
| 21.000 | 0,29126 € | 6.116,46 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

