


BD70GC0JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD70GC0JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD70GC0JEFJ-E2CT-ND - Cut Tape (CT) 846-BD70GC0JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD70GC0JEFJ-E2 |
Description | IC REG LINEAR 7V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.92V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63000 € | 6,30 € |
| 25 | 0,56880 € | 14,22 € |
| 100 | 0,50100 € | 50,10 € |
| 250 | 0,46872 € | 117,18 € |
| 500 | 0,44928 € | 224,64 € |
| 1.000 | 0,43692 € | 436,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41636 € | 1.040,90 € |
| 5.000 | 0,40617 € | 2.030,85 € |
| 7.500 | 0,40107 € | 3.008,03 € |
| 12.500 | 0,39542 € | 4.942,75 € |
| 17.500 | 0,39212 € | 6.862,10 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

