


BD70GA5WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD70GA5WEFJ-E2TR-ND - Tape & Reel (TR) BD70GA5WEFJ-E2CT-ND - Cut Tape (CT) BD70GA5WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD70GA5WEFJ-E2 |
Description | IC REG LINEAR 7V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD70GA5WEFJ-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 900 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -25°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 7V | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 0.9V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,37480 € | 9,37 € |
| 100 | 0,32770 € | 32,77 € |
| 250 | 0,30520 € | 76,30 € |
| 500 | 0,29164 € | 145,82 € |
| 1.000 | 0,28047 € | 280,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28009 € | 700,23 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

