Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
8-HTSOP-J

BD70FC0WEFJ-E2

DigiKey Part Number
846-BD70FC0WEFJ-E2TR-ND - Tape & Reel (TR)
846-BD70FC0WEFJ-E2CT-ND - Cut Tape (CT)
846-BD70FC0WEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD70FC0WEFJ-E2
Description
IC REG LINEAR 7V 1A 8-HTSOP-J
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-25°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Input (Max)
26.5V
Supplier Device Package
8-HTSOP-J
Voltage - Output (Min/Fixed)
7V
Base Product Number
Voltage Dropout (Max)
0.5V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.596
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,82200 €8,22 €
250,74400 €18,60 €
1000,65870 €65,87 €
2500,61800 €154,50 €
5000,59350 €296,75 €
1.0000,57332 €573,32 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,58767 €1.469,17 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €