
BD6989FVM-TR | |
|---|---|
DigiKey Part Number | BD6989FVM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6989FVM-TR |
Description | IC MOTOR DRIVER 2.9V-8V 8MSOP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS PWM 8-MSOP |
Datasheet | Datasheet |
Category | Applications Fan Motor Driver |
Manufacturer Rohm Semiconductor | Current - Output 700mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.9V ~ 8V |
Part Status Not For New Designs | Voltage - Load 2.9V ~ 8V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 8-VSSOP, 8-MSOP (0.118", 3.00mm Width) |
Interface PWM | Supplier Device Package 8-MSOP |
Technology Bi-CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99996 € | 2.999,88 € |
| Unit Price without VAT: | 0,99996 € |
|---|---|
| Unit Price with VAT: | 1,18995 € |

