


BD69830FV-GE2 | |
|---|---|
DigiKey Part Number | BD69830FV-GE2TR-ND - Tape & Reel (TR) BD69830FV-GE2CT-ND - Cut Tape (CT) BD69830FV-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD69830FV-GE2 |
Description | IC MOTOR DRIVER 6V-28V 14SSOPB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS PWM 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD69830FV-GE2 Models |
Category | Applications Fan Motor Driver |
Manufacturer Rohm Semiconductor | Current - Output 900mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6V ~ 28V |
Part Status Active | Voltage - Load 6V ~ 28V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Interface PWM | Supplier Device Package 14-SSOP-B |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90300 € | 9,03 € |
| 25 | 0,81880 € | 20,47 € |
| 100 | 0,72640 € | 72,64 € |
| 250 | 0,68228 € | 170,57 € |
| 500 | 0,65564 € | 327,82 € |
| 1.000 | 0,64757 € | 647,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61059 € | 1.526,47 € |
| 5.000 | 0,59665 € | 2.983,25 € |
| 7.500 | 0,58967 € | 4.422,53 € |
| 12.500 | 0,58193 € | 7.274,12 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

