Bipolar Motor Driver CMOS PWM 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver CMOS PWM 16-SSOP-B
Choosing the Right Motor Driver

BD69740FV-GE2

DigiKey Part Number
BD69740FV-GE2TR-ND - Tape & Reel (TR)
BD69740FV-GE2CT-ND - Cut Tape (CT)
BD69740FV-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD69740FV-GE2
Description
IC MOTOR DRIVER 16SSOPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver CMOS PWM 16-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD69740FV-GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
CMOS
Manufacturer
Rohm Semiconductor
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.3V ~ 17V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Motor Type - Stepper
Bipolar
Mounting Type
Surface Mount
Motor Type - AC, DC
Brushless DC (BLDC)
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Function
Driver - Fully Integrated, Control and Power Stage
Supplier Device Package
16-SSOP-B
Output Configuration
Half Bridge (2)
Base Product Number
Interface
PWM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,75583 €1.889,58 €
5.0000,73932 €3.696,60 €
7.5000,73105 €5.482,88 €
Manufacturers Standard Package
Unit Price without VAT:0,75583 €
Unit Price with VAT:0,89944 €