BD6973FV-E2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 0
Unit Price: 19,29256 €
Datasheet
Bipolar Motor Driver NMOS, PMOS PWM 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6973FV-E2

DigiKey Part Number
846-BD6973FV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6973FV-E2
Description
IC MOTOR DRIVER 4.3V-17V 16SSOPB
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS, PMOS PWM 16-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD6973FV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Half Bridge (2)
Interface
PWM
Technology
NMOS, PMOS
Step Resolution
-
Applications
Fan Controller
Current - Output
12mA
Voltage - Supply
4.3V ~ 17V
Voltage - Load
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,63313 €1.582,82 €
5.0000,61880 €3.094,00 €
7.5000,61163 €4.587,23 €
12.5000,60369 €7.546,12 €
Manufacturers Standard Package
Unit Price without VAT:0,63313 €
Unit Price with VAT:0,75342 €