
BD6941FM-E2 | |
|---|---|
DigiKey Part Number | BD6941FM-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6941FM-E2 |
Description | IC MOTOR DRIVER 8V-16V 36HSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 36-HSOP-M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 1.25A | |
Voltage - Supply | 8V ~ 16V | |
Voltage - Load | 8V ~ 16V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 36-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | |
Supplier Device Package | 36-HSOP-M | |
Base Product Number |

