
BD6922FV-E2 | |
|---|---|
DigiKey Part Number | BD6922FV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6922FV-E2 |
Description | IC MOTOR DRIVER 8V-28V 24SSOPB |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 24-SSOP-B |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Rohm Semiconductor | Current - Output 1.3A |
Packaging Tape & Reel (TR) | Voltage - Supply 8V ~ 28V |
Part Status Obsolete | Voltage - Load 8V ~ 28V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 24-LSSOP (0.220", 5.60mm Width) |
Interface Parallel | Supplier Device Package 24-SSOP-B |
Technology Power MOSFET | Base Product Number |

