MFR Recommended

BD6909AEFV-E2 | |
|---|---|
DigiKey Part Number | BD6909AEFV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6909AEFV-E2 |
Description | IC MOTOR DRVR 4.5V-5.5V 40HTSSOP |
Customer Reference | |
Detailed Description | Motor Driver Parallel |
Category | Interface Parallel |
Manufacturer Rohm Semiconductor | Applications Media Player |
Packaging Tape & Reel (TR) | Current - Output 800mA, 1000mA |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Motor Type - AC, DC Brushless DC (BLDC), Brushed DC | Voltage - Load 4.5V ~ 5.5V |
Function Driver - Fully Integrated, Control and Power Stage | Operating Temperature -20°C ~ 75°C (TA) |
Output Configuration Half Bridge (8) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD63015EFV-E2 | Rohm Semiconductor | 9 | 846-BD63015EFV-E2CT-ND | 3,54000 € | MFR Recommended |


