
BD6884GUW-E2 | |
|---|---|
DigiKey Part Number | BD6884GUW-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6884GUW-E2 |
Description | IC HALF BRIDGE DRVR VBGA035W040 |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose VBGA035W040 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | - | |
Rds On (Typ) | 1.5Ohm | |
Current - Output / Channel | 500mA | |
Current - Peak Output | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 35-VFBGA | |
Supplier Device Package | VBGA035W040 | |
Base Product Number |

