
BD6883GUL-E2 | |
|---|---|
DigiKey Part Number | BD6883GUL-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6883GUL-E2 |
Description | IC HALF BRIDG DRV 150MA VCSP50L1 |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET VCSP50L1 |
Datasheet | Datasheet |
Category | Current - Output / Channel 150mA |
Manufacturer Rohm Semiconductor | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 150°C (TJ) |
Part Status Obsolete | Fault Protection Over Temperature, UVLO |
Output Configuration Half Bridge (2) | Mounting Type Surface Mount |
Applications DC Motors, General Purpose | Package / Case 6-UFBGA, CSPBGA |
Interface Logic | Supplier Device Package VCSP50L1 |
Load Type Inductive | Base Product Number |
Technology Power MOSFET |

