
BD6874GSW-E2 | |
|---|---|
DigiKey Part Number | BD6874GSW-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6874GSW-E2 |
Description | IC MTR DRVR BIPLR 2.5-5.5V 16BGA |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 16-BGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 200mA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFBGA | |
Supplier Device Package | 16-BGA (3x3) | |
Base Product Number |

