Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B
Choosing the Right Motor Driver

BD68720EFV-E2

DigiKey Part Number
846-BD68720EFV-E2TR-ND - Tape & Reel (TR)
846-BD68720EFV-E2CT-ND - Cut Tape (CT)
846-BD68720EFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD68720EFV-E2
Description
IC MTR DRV BIPLR 19-28V 28HTSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD68720EFV-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1, 1/2, 1/4
Manufacturer
Rohm Semiconductor
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
1.7A
Part Status
Active
Voltage - Supply
19V ~ 28V
Motor Type - Stepper
Bipolar
Operating Temperature
-25°C ~ 85°C
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Pre-Driver - Half Bridge (4)
Package / Case
28-VSSOP (0.173", 4.40mm Width) Exposed Pad
Interface
Parallel
Supplier Device Package
28-HTSSOP-B
Technology
DMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,75600 €17,56 €
251,60560 €40,14 €
1001,44090 €144,09 €
2501,36232 €340,58 €
5001,33284 €666,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,23476 €3.086,90 €
5.0001,20996 €6.049,80 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €