



BD68610EFV-E2 | |
|---|---|
DigiKey Part Number | BD68610EFV-E2TR-ND - Tape & Reel (TR) BD68610EFV-E2CT-ND - Cut Tape (CT) BD68610EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD68610EFV-E2 |
Description | IC MTR DRV BIPLR 19-28V 20HTSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 20-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD68610EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 600mA | |
Voltage - Supply | 19V ~ 28V | |
Voltage - Load | 19V ~ 28V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13900 € | 11,39 € |
| 25 | 1,03600 € | 25,90 € |
| 100 | 0,92270 € | 92,27 € |
| 250 | 0,86856 € | 217,14 € |
| 500 | 0,83600 € | 418,00 € |
| 1.000 | 0,83352 € | 833,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,78089 € | 1.952,22 € |
| 5.000 | 0,76383 € | 3.819,15 € |
| 7.500 | 0,75529 € | 5.664,68 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

