BD6736FV-E2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 0
Unit Price: 1,79943 €
Datasheet
Motor Driver DMOS Parallel 20-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver DMOS Parallel 20-SSOP-B
Choosing the Right Motor Driver

BD6736FV-E2

DigiKey Part Number
BD6736FV-E2TR-ND - Tape & Reel (TR)
BD6736FV-E2CT-ND - Cut Tape (CT)
BD6736FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6736FV-E2
Description
IC MOTOR DRIVER 2V-9V 20SSOP
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 20-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD6736FV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
Camera
Current - Output
1A
Voltage - Supply
2V ~ 9V
Voltage - Load
2V ~ 9V
Operating Temperature
-30°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,96922 €2.423,05 €
5.0000,94892 €4.744,60 €
7.5000,93876 €7.040,70 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €