
BD6726FU-E2 | |
|---|---|
DigiKey Part Number | BD6726FU-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6726FU-E2 |
Description | IC MOTOR DRIVER 5V-17V 20SSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 20-SSOP-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 5V ~ 17V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP-C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06908 € | 2.672,70 € |
| 5.000 | 1,04709 € | 5.235,45 € |
| 7.500 | 1,03608 € | 7.770,60 € |
| Unit Price without VAT: | 1,06908 € |
|---|---|
| Unit Price with VAT: | 1,27221 € |

