
BD6712AF-E2 | |
|---|---|
DigiKey Part Number | BD6712AF-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6712AF-E2 |
Description | IC MOTOR DRIVER 3.5V-6.5V 8SOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 40mA | |
Voltage - Supply | 3.5V ~ 6.5V | |
Voltage - Load | 3.5V ~ 6.5V | |
Operating Temperature | -35°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |

