
BD6671FM-E2 | |
|---|---|
DigiKey Part Number | BD6671FM-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6671FM-E2 |
Description | IC MOTOR DRIVER 4.5V-5.5V 28HSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-HSOP-M |
Category | Applications Media Player |
Manufacturer Rohm Semiconductor | Current - Output 2.5A |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Voltage - Load 3V ~ 14V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs |
Interface Parallel | Supplier Device Package 28-HSOP-M |
Technology Power MOSFET | Base Product Number |

