BD6643KN-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 1,85546 €
Datasheet
Motor Driver DMOS Parallel 48-UQFN (7.2x7.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6643KN-E2

DigiKey Part Number
BD6643KN-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6643KN-E2
Description
IC MOTOR DRIVER 2.1V-6.5V 48UQFN
Customer Reference
Detailed Description
Motor Driver DMOS Parallel 48-UQFN (7.2x7.2)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC), Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (10)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
500mA
Voltage - Supply
2.1V ~ 6.5V
Voltage - Load
3V ~ 13V
Operating Temperature
-25°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-VFQFN
Supplier Device Package
48-UQFN (7.2x7.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes