Half Bridge (11) Driver DC Motors, General Purpose DMOS 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6640KUT-E2

DigiKey Part Number
BD6640KUT-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6640KUT-E2
Description
IC HALF BRIDGE DRVR 500MA 64TQFP
Customer Reference
Detailed Description
Half Bridge (11) Driver DC Motors, General Purpose DMOS 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (11)
Applications
DC Motors, General Purpose
Interface
PWM
Load Type
Inductive
Technology
DMOS
Rds On (Typ)
800mOhm
Current - Output / Channel
500mA
Current - Peak Output
-
Voltage - Supply
2.1V ~ 6.5V
Voltage - Load
5V
Operating Temperature
-25°C ~ 150°C (TJ)
Features
-
Fault Protection
Over Temperature
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.