
BD6607KN-E2 | |
|---|---|
DigiKey Part Number | BD6607KN-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6607KN-E2 |
Description | IC MOTOR DRIVER 1.8V-5V 64UQFN |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 64-UQFN (8x8) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Rohm Semiconductor | Current - Output 1A |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 5V |
Part Status Obsolete | Voltage - Load 0.9V ~ 5V |
Motor Type - AC, DC Brushless DC (BLDC), Brushed DC | Operating Temperature -25°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (10) | Package / Case 64-VFQFN |
Interface Parallel | Supplier Device Package 64-UQFN (8x8) |
Technology DMOS | Base Product Number |

