
BD6590MUV-E2 | |
|---|---|
DigiKey Part Number | BD6590MUV-E2TR-ND - Tape & Reel (TR) BD6590MUV-E2CT-ND - Cut Tape (CT) BD6590MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6590MUV-E2 |
Description | IC LED DRV CTRLR PWM 24VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 30mA VQFN020V4040 |
Datasheet | Datasheet |
EDA/CAD Models | BD6590MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 30mA | |
Frequency | 1.5MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | VQFN020V4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,61430 € | 4.035,75 € |
| 5.000 | 1,58352 € | 7.917,60 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

