
BD6583MUV-AE2 | |
|---|---|
DigiKey Part Number | BD6583MUV-AE2TR-ND - Tape & Reel (TR) BD6583MUV-AE2CT-ND - Cut Tape (CT) BD6583MUV-AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6583MUV-AE2 |
Description | IC LED DRV CTRLR PWM 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 25mA VQFN020V4040 |
Datasheet | Datasheet |
EDA/CAD Models | BD6583MUV-AE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | VQFN020V4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,55213 € | 3.880,32 € |
| 5.000 | 1,52231 € | 7.611,55 € |
| Unit Price without VAT: | 1,55213 € |
|---|---|
| Unit Price with VAT: | 1,84703 € |




