Bipolar Motor Driver DMOS SPI VQFN040V6060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD65520MUV-E2

DigiKey Part Number
846-BD65520MUV-E2TR-ND - Tape & Reel (TR)
846-BD65520MUV-E2CT-ND - Cut Tape (CT)
846-BD65520MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD65520MUV-E2
Description
HIGH-EFFICIENCY 36V WITHSTAND VO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS SPI VQFN040V6060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI
Technology
DMOS
Step Resolution
1 ~ 1/32
Applications
Printer
Current - Output
2.5A
Voltage - Supply
8V ~ 28V
Voltage - Load
8V ~ 28V
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
VQFN040V6060
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,60000 €5,60 €
104,30700 €43,07 €
253,98280 €99,57 €
1003,62590 €362,59 €
2503,50316 €875,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,19967 €6.399,34 €
Manufacturers Standard Package
Unit Price without VAT:5,60000 €
Unit Price with VAT:6,66400 €