Bipolar Motor Driver DMOS Parallel VQFN028V5050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD65499MUV-E2

DigiKey Part Number
846-BD65499MUV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD65499MUV-E2
Description
IC MOTOR DRIVER 2.7V-3.6V 28VQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel VQFN028V5050
Datasheet
 Datasheet
EDA/CAD Models
BD65499MUV-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Camera
Manufacturer
Rohm Semiconductor
Current - Output
500mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Voltage - Load
4V ~ 27V
Motor Type - Stepper
Bipolar
Operating Temperature
-30°C ~ 85°C
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
28-VFQFN Exposed Pad
Output Configuration
Half Bridge
Supplier Device Package
VQFN028V5050
Interface
Parallel
Base Product Number
Technology
DMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD65499MUV-E2Rohm Semiconductor2.495BD65499MUV-E2CT-ND3,17000 €Parametric Equivalent
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,24336 €5.608,40 €
Manufacturers Standard Package
Unit Price without VAT:2,24336 €
Unit Price with VAT:2,66960 €