


BD65496MUV-E2 | |
|---|---|
DigiKey Part Number | BD65496MUV-E2TR-ND - Tape & Reel (TR) BD65496MUV-E2CT-ND - Cut Tape (CT) BD65496MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD65496MUV-E2 |
Description | IC MOTOR DRIVER 2.5V-5.5V 24VQFN |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel VQFN020V4040 |
Datasheet | Datasheet |
EDA/CAD Models | BD65496MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 1.8V ~ 16V | |
Operating Temperature | -30°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | VQFN020V4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81100 € | 18,11 € |
| 25 | 1,65680 € | 41,42 € |
| 100 | 1,48770 € | 148,77 € |
| 250 | 1,40696 € | 351,74 € |
| 500 | 1,37836 € | 689,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,27594 € | 3.189,85 € |
| 5.000 | 1,25046 € | 6.252,30 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

