Motor Driver DMOS PWM VQFN020V4040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver DMOS PWM VQFN020V4040
Choosing the Right Motor Driver

BD65492MUV-E2

DigiKey Part Number
BD65492MUV-E2TR-ND - Tape & Reel (TR)
BD65492MUV-E2CT-ND - Cut Tape (CT)
BD65492MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD65492MUV-E2
Description
IC MOTOR DRIVER 2.5V-5.5V 24VQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS PWM VQFN020V4040
Datasheet
 Datasheet
EDA/CAD Models
BD65492MUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
DMOS
Step Resolution
-
Applications
Camera
Current - Output
1A
Voltage - Supply
2.5V ~ 5.5V
Voltage - Load
1.8V ~ 16V
Operating Temperature
-25°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
VQFN020V4040
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,69000 €5,69 €
104,36900 €43,69 €
254,04120 €101,03 €
1003,68010 €368,01 €
2503,55776 €889,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,22867 €8.071,68 €
Manufacturers Standard Package
Unit Price without VAT:5,69000 €
Unit Price with VAT:6,77110 €