
BD6538G-TR | |
|---|---|
DigiKey Part Number | BD6538GTR-ND - Tape & Reel (TR) BD6538GCT-ND - Cut Tape (CT) BD6538GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6538G-TR |
Description | IC PWR SWITCH N-CHAN 1:1 5SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6538G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77500 € | 7,75 € |
| 25 | 0,70200 € | 17,55 € |
| 100 | 0,62060 € | 62,06 € |
| 250 | 0,58180 € | 145,45 € |
| 500 | 0,55846 € | 279,23 € |
| 1.000 | 0,54775 € | 547,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51549 € | 1.546,47 € |
| 6.000 | 0,50387 € | 3.023,22 € |
| 9.000 | 0,49805 € | 4.482,45 € |
| 15.000 | 0,49160 € | 7.374,00 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

