
BD6529GUL-E2 | |
|---|---|
DigiKey Part Number | BD6529GUL-E2TR-ND - Tape & Reel (TR) BD6529GUL-E2CT-ND - Cut Tape (CT) BD6529GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6529GUL-E2 |
Description | IC PWR SWITCH N-CHAN 1:1 6HVSOF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA VCSP50L1 |
Datasheet | Datasheet |
EDA/CAD Models | BD6529GUL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 4.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | VCSP50L1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32623 € | 978,69 € |
| 6.000 | 0,31829 € | 1.909,74 € |
| 9.000 | 0,31431 € | 2.828,79 € |
| 15.000 | 0,30990 € | 4.648,50 € |
| 21.000 | 0,30733 € | 6.453,93 € |
| Unit Price without VAT: | 0,32623 € |
|---|---|
| Unit Price with VAT: | 0,38821 € |

