
BD6528HFV-TR | |
|---|---|
DigiKey Part Number | 846-BD6528HFV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6528HFV-TR |
Description | IC PWR MANAGEMENT SWITCH HVSOF6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD6528HFV-TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 100mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -25°C ~ 85°C |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-HVSOF |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD6528HFV-TR | Rohm Semiconductor | 2.891 | BD6528HFVCT-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51830 € | 1.554,90 € |
| Unit Price without VAT: | 0,51830 € |
|---|---|
| Unit Price with VAT: | 0,61678 € |

