Power Switch/Driver 1:1 N-Channel 2A 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6522F-E2

DigiKey Part Number
BD6522F-E2TR-ND - Tape & Reel (TR)
BD6522F-E2CT-ND - Cut Tape (CT)
BD6522F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6522F-E2
Description
IC PWR SWITCH N-CHANNEL 1:1 8SOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BD6522F-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
50mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Over Temperature, Reverse Current, UVLO
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.736
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,38300 €23,83 €
252,18800 €54,70 €
1001,97400 €197,40 €
2501,87192 €467,98 €
5001,81040 €905,20 €
1.0001,75977 €1.759,77 €
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €