
BD64547MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD64547MUV-E2TR-ND - Tape & Reel (TR) 846-BD64547MUV-E2CT-ND - Cut Tape (CT) 846-BD64547MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD64547MUV-E2 |
Description | SYSTEM MOTOR DRIVER FOR PRINTERS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Serial VQFN048V7070 |
Datasheet | Datasheet |
Category | Step Resolution 1 |
Manufacturer Rohm Semiconductor | Applications Printer |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2A |
Part Status Active | Voltage - Supply 9V ~ 45V |
Motor Type - Stepper Bipolar | Voltage - Load 3.7V ~ 50V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -25°C ~ 85°C |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 48-VFQFN Exposed Pad |
Interface Serial | Supplier Device Package VQFN048V7070 |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD64008MUV-E2 | Rohm Semiconductor | 1.500 | 846-BD64008MUV-E2CT-ND | 2,27259 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,25900 € | 32,59 € |
| 25 | 3,00320 € | 75,08 € |
| 100 | 2,72240 € | 272,24 € |
| 250 | 2,59680 € | 649,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,40815 € | 3.612,22 € |
| 3.000 | 2,35936 € | 7.078,08 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |


