
BD64220EFV-E2 | |
|---|---|
DigiKey Part Number | 846-BD64220EFV-E2TR-ND - Tape & Reel (TR) 846-BD64220EFV-E2CT-ND - Cut Tape (CT) 846-BD64220EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD64220EFV-E2 |
Description | HIGH PERFORMANCE, HIGH RELIABILI |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM 28-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | Printer | |
Current - Output | 2A | |
Voltage - Supply | 8V ~ 46.2V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,77530 € | 4.438,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,54800 € | 25,48 € |
| 25 | 2,34080 € | 58,52 € |
| 100 | 2,11330 € | 211,33 € |
| 250 | 2,00472 € | 501,18 € |
| 500 | 1,93928 € | 969,64 € |
| 1.000 | 1,88541 € | 1.885,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,47400 € | 24,74 € |
| 25 | 2,27280 € | 56,82 € |
| 100 | 2,05180 € | 205,18 € |
| 250 | 1,94632 € | 486,58 € |
| 500 | 1,88278 € | 941,39 € |
| 1.000 | 1,83050 € | 1.830,50 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

