Bipolar Motor Driver DMOS Serial VQFN048V7070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD64008MUV-E2

DigiKey Part Number
846-BD64008MUV-E2TR-ND - Tape & Reel (TR)
846-BD64008MUV-E2CT-ND - Cut Tape (CT)
846-BD64008MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD64008MUV-E2
Description
SYSTEM MOTOR DRIVER FOR PRINTERS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Serial VQFN048V7070
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Pre-Driver - Half Bridge (4)
Interface
Serial
Technology
DMOS
Step Resolution
1
Applications
Printer
Current - Output
2A
Voltage - Supply
9V ~ 45V
Voltage - Load
3.7V ~ 50V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
VQFN048V7070
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,30120 €3.451,80 €
3.0002,25410 €6.762,30 €
Manufacturers Standard Package
Unit Price without VAT:2,30120 €
Unit Price with VAT:2,73843 €