


BD63920MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD63920MUV-E2TR-ND - Tape & Reel (TR) 846-BD63920MUV-E2CT-ND - Cut Tape (CT) 846-BD63920MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63920MUV-E2 |
Description | BD63920MUV IS A BIPOLAR LOW-CONS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel VQFN028V5050 |
Datasheet | Datasheet |
EDA/CAD Models | BD63920MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | Camera, Printer | |
Current - Output | 2A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | VQFN028V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70600 € | 17,06 € |
| 25 | 1,56000 € | 39,00 € |
| 100 | 1,39920 € | 139,92 € |
| 250 | 1,32272 € | 330,68 € |
| 500 | 1,27656 € | 638,28 € |
| 1.000 | 1,23860 € | 1.238,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19852 € | 2.996,30 € |
| 5.000 | 1,17437 € | 5.871,85 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |



