


BD63888MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD63888MUV-E2TR-ND - Tape & Reel (TR) 846-BD63888MUV-E2CT-ND - Cut Tape (CT) 846-BD63888MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63888MUV-E2 |
Description | BD63888MUV IS A BIPOLAR LOW-CONS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel VQFN036V6060 |
Datasheet | Datasheet |
Category | Applications Camera, Printer |
Manufacturer Rohm Semiconductor | Current - Output 1.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 28V |
Part Status Active | Voltage - Load 8V ~ 28V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 85°C |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 36-VFQFN Exposed Pad |
Interface Parallel | Supplier Device Package VQFN036V6060 |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,39800 € | 13,98 € |
| 25 | 1,27520 € | 31,88 € |
| 100 | 1,13980 € | 113,98 € |
| 250 | 1,07524 € | 268,81 € |
| 500 | 1,03636 € | 518,18 € |
| 1.000 | 1,00433 € | 1.004,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,04839 € | 2.096,78 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

