


BD63875EFV-E2 | |
|---|---|
DigiKey Part Number | BD63875EFV-E2TR-ND - Tape & Reel (TR) BD63875EFV-E2CT-ND - Cut Tape (CT) BD63875EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63875EFV-E2 |
Description | IC MTR DRV BIPLR 19-28V 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Serial 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD63875EFV-E2 Models |
Category | Applications General Purpose |
Manufacturer Rohm Semiconductor | Current - Output 1.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 19V ~ 28V |
Part Status Active | Voltage - Load 19V ~ 28V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Serial | Supplier Device Package 28-HTSSOP-B |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,18800 € | 51,88 € |
| 25 | 4,80760 € | 120,19 € |
| 100 | 4,38940 € | 438,94 € |
| 250 | 4,19008 € | 1.047,52 € |
| 500 | 4,06990 € | 2.034,95 € |
| 1.000 | 3,97103 € | 3.971,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,75401 € | 9.385,02 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |

